


LX3C | |
|---|---|
DigiKey Part Number | 3109-LX3C-ND |
Manufacturer | |
Manufacturer Product Number | LX3C |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |

