Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD15-12D5

DigiKey Part Number
2622-ASD15-12D5-ND
Manufacturer
Manufacturer Product Number
ASD15-12D5
Description
Isolated and Regulated 15 WATT M
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.60" W x 0.38" H (50.8mm x 40.6mm x 9.5mm)
Voltage - Input (Max)
18V
Approval Agency
UL
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.