
612784 | |
|---|---|
DigiKey Part Number | 612784-ND |
Manufacturer | |
Manufacturer Product Number | 612784 |
Description | TOOL DIE SET CHS .105/.128/.178" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.105", 0.128", 0.178" | |
Compatible Tools | 612648 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 323,48000 | € 323,48 |
| Unit Price without VAT: | € 323,48000 |
|---|---|
| Unit Price with VAT: | € 394,64560 |


