


H3KKH-2636G | |
|---|---|
DigiKey Part Number | H3KKH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2636G |
Description | IDC CBL - HHPK26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,99000 | € 6,99 |
| 10 | € 6,28900 | € 62,89 |
| 25 | € 5,92440 | € 148,11 |
| 50 | € 5,77260 | € 288,63 |
| 100 | € 5,62080 | € 562,08 |
| 250 | € 5,01316 | € 1 253,29 |
| 500 | € 4,70932 | € 2 354,66 |
| 1 000 | € 4,16244 | € 4 162,44 |
| Unit Price without VAT: | € 6,99000 |
|---|---|
| Unit Price with VAT: | € 8,52780 |




