
H3BBS-1636M | |
|---|---|
DigiKey Part Number | H3BBS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-1636M |
Description | IDC CBL - HHSR16S/AE16M/HHSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Strain Relief |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) |




