
AP 119-07/G-N | |
|---|---|
DigiKey Part Number | 123-AP119-07/G-N-ND |
Manufacturer | |
Manufacturer Product Number | AP 119-07/G-N |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
EDA/CAD Models | AP 119-07/G-N Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.496" (12.60mm) |
Series | Insulation Height 0.067" (1.70mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Applications General Purpose |
Contact Length - Mating 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 330 | € 0,72799 | € 4 608,18 |
| Unit Price without VAT: | € 0,72799 |
|---|---|
| Unit Price with VAT: | € 0,88815 |

