Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-1500-BKB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-1500-BKB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1500-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-130834 | Amphenol CONEC | 0 | 626-17-130834-ND | € 44,52400 | Parametric Equivalent |
| TRD824HFO-BLK-50 | L-com | 4 | 5073-TRD824HFO-BLK-50-ND | € 226,27000 | Parametric Equivalent |
| TRD855DSZBLK-50 | L-com | 0 | 5073-TRD855DSZBLK-50-ND | € 171,35000 | Parametric Equivalent |
| TRD855HFO-50 | L-com | 0 | 5073-TRD855HFO-50-ND | € 407,48000 | Parametric Equivalent |
| TRD855ODS-50 | L-com | 0 | 5073-TRD855ODS-50-ND | € 86,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 10,44360 | € 261,09 |
| Unit Price without VAT: | € 10,44360 |
|---|---|
| Unit Price with VAT: | € 12,74119 |









