Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0050-GNB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0050-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0050-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60005/G | Assmann WSW Components | 222 | AE10186-ND | € 4,30000 | Parametric Equivalent |
| AMJF0808-0050-GNB-24 | Assmann WSW Components | 0 | AMJF0808-0050-GNB-24-ND | € 2,09095 | Parametric Equivalent |
| AMJS0909-0050-GNB-24 | Assmann WSW Components | 0 | AMJS0909-0050-GNB-24-ND | € 2,96735 | Parametric Equivalent |
| AMJS0909-0050-GNB-26 | Assmann WSW Components | 0 | AMJS0909-0050-GNB-26-ND | € 1,69944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,93740 | € 387,48 |
| Unit Price without VAT: | € 1,93740 |
|---|---|
| Unit Price with VAT: | € 2,36363 |




