Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0030-GYB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0030-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0030-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJF0808-0030-GYB-24 | Assmann WSW Components | 0 | AMJF0808-0030-GYB-24-ND | € 1,99644 | Parametric Equivalent |
| AMJS0909-0030-GYB-24 | Assmann WSW Components | 0 | AMJS0909-0030-GYB-24-ND | € 2,35764 | Parametric Equivalent |
| AMJS0909-0030-GYB-26 | Assmann WSW Components | 0 | AMJS0909-0030-GYB-26-ND | € 1,45264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,56072 | € 390,18 |
| Unit Price without VAT: | € 1,56072 |
|---|---|
| Unit Price with VAT: | € 1,90408 |



