Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJF0808-0030-BNB-24 | |
|---|---|
DigiKey Part Number | AMJF0808-0030-BNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0030-BNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Brown |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJG0808-0030-BNB-24 | Assmann WSW Components | 0 | AMJG0808-0030-BNB-24-ND | € 1,56072 | Parametric Equivalent |
| AMJS0909-0030-BNB-24 | Assmann WSW Components | 0 | AMJS0909-0030-BNB-24-ND | € 2,35764 | Parametric Equivalent |
| AMJS0909-0030-BNB-26 | Assmann WSW Components | 0 | AMJS0909-0030-BNB-26-ND | € 1,45264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,99644 | € 499,11 |
| Unit Price without VAT: | € 1,99644 |
|---|---|
| Unit Price with VAT: | € 2,43566 |



