Parametric Equivalent

AMJE0909-0050-BKB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0050-BKB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0050-BKB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL0.5MBLY | Panduit Corp | 0 | 298-UTPSPL0.5MBLY-ND | € 12,52800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,53660 | € 384,15 |
| Unit Price without VAT: | € 1,53660 |
|---|---|
| Unit Price with VAT: | € 1,87465 |


