
AK672M-5 | |
|---|---|
DigiKey Part Number | AE1449-ND |
Manufacturer | |
Manufacturer Product Number | AK672M-5 |
Description | CBL USB1.1 A PL-MIN B PL 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1031-BL-00500 | CNC Tech | 24 | 1175-1056-ND | € 7,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,28000 | € 7,28 |
| 10 | € 6,19100 | € 61,91 |
| 25 | € 5,80320 | € 145,08 |
| 50 | € 5,52580 | € 276,29 |
| 100 | € 5,26220 | € 526,22 |
| 250 | € 4,93280 | € 1 233,20 |
| 500 | € 4,88506 | € 2 442,53 |
| Unit Price without VAT: | € 7,28000 |
|---|---|
| Unit Price with VAT: | € 8,88160 |

