AFFC-050-26-076-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 132
Unit Price: € 1,06000
Datasheet
Image for AFFC-050-26-076-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-050-26-076-11

DigiKey Part Number
AFFC-050-26-076-11-ND
Manufacturer
Manufacturer Product Number
AFFC-050-26-076-11
Description
CABLE FFC/FPC 26POS 0.5MM 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Assmann WSW Components
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-26-A-0101-A-4-06-4-TGCT1322073-05-26-A-0101-A-4-06-4-T-ND€ 1,06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 1,67140€ 3 342,80
Unit Price without VAT:€ 1,67140
Unit Price with VAT:€ 2,03911