
A-WBH-S001DG-16CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-16CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-16CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,24700 | € 12,47 |
| 25 | € 1,16840 | € 29,21 |
| 50 | € 1,11260 | € 55,63 |
| 100 | € 1,05940 | € 105,94 |
| 250 | € 0,99304 | € 248,26 |
| 500 | € 0,94564 | € 472,82 |
| 1 000 | € 0,90049 | € 900,49 |
| 3 000 | € 0,83335 | € 2 500,05 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

