A-WBH-S001DG-04CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1 999
Unit Price: € 0,64000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,19289
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,19152
Datasheet
Image for A-WBH-S001DG-04CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-S001DG-04CB01

DigiKey Part Number
123-A-WBH-S001DG-04CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-S001DG-04CB01
Description
WIRE-TO-BOARD, HOUSING, 4.20MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-S001DG-04CB02Assmann WSW Components1 999123-A-WBH-S001DG-04CB02-ND€ 0,64000Parametric Equivalent
10127816-041LFAmphenol CS (FCI)0609-10127816-041LF-ND€ 0,19289Parametric Equivalent
2296207-4TE Connectivity AMP Connectors017-2296207-4-ND€ 0,19152Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20 000€ 0,12172€ 2 434,40
Unit Price without VAT:€ 0,12172
Unit Price with VAT:€ 0,14850