Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L001EG-12CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L001EG-12CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L001EG-12CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-12CB01-ND | € 0,25653 | Parametric Equivalent |
| A-WBH-L005EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-L005EG-12CB01-ND | € 0,06664 | Parametric Equivalent |
| A-WBH-L006EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-L006EG-12CB01-ND | € 0,08900 | Parametric Equivalent |
| 1-1744417-2 | TE Connectivity AMP Connectors | 3 446 | A117135-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07103 | € 710,30 |
| Unit Price without VAT: | € 0,07103 |
|---|---|
| Unit Price with VAT: | € 0,08666 |



