Image for A-WBH-G005EG-13CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-G005EG-13CB01

DigiKey Part Number
123-A-WBH-G005EG-13CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-G005EG-13CB01
Description
WIRE-TO-BOARD, HOUSING, 1.50MM,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5 000€ 0,44736€ 2 236,80
Unit Price without VAT:€ 0,44736
Unit Price with VAT:€ 0,54578