
A-WBH-D002EG-20CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D002EG-20CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D002EG-20CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color White |
Contact Type Female Blade Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06976 | € 697,60 |
| Unit Price without VAT: | € 0,06976 |
|---|---|
| Unit Price with VAT: | € 0,08511 |

