
A-USB30BM-30BM-300 | |
|---|---|
DigiKey Part Number | 123-A-USB30BM-30BM-300-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30BM-30BM-300 |
Description | CABLE B PLUG TO B PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,18550 | € 918,55 |
| Unit Price without VAT: | € 9,18550 |
|---|---|
| Unit Price with VAT: | € 11,20631 |

