
A-USB-6 | |
|---|---|
DigiKey Part Number | AE1321-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-6 |
Description | ADAPTER USB B PLUG TO USB B PLUG |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Plug To USB-B (USB TYPE-B), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Plug | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Plug | |
Mounting Type | Free Hanging (In-Line) |

