Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB762-VJ06H | |
|---|---|
DigiKey Part Number | A-TB762-VJ06H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB762-VJ06H |
Description | TERM BLK 6P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ066151 | On Shore Technology Inc. | 0 | OSTVJ066151-ND | € 2,28538 | Parametric Equivalent |
| OSTVJ066152 | On Shore Technology Inc. | 0 | OSTVJ066152-ND | € 2,01567 | Parametric Equivalent |
| OSTVJ066155 | On Shore Technology Inc. | 0 | OSTVJ066155-ND | € 1,98118 | Parametric Equivalent |
| VJ0661520000G | Amphenol Anytek | 0 | VJ0661520000G-ND | € 1,02221 | Parametric Equivalent |
| VJ0661550000G | Amphenol Anytek | 0 | VJ0661550000G-ND | € 1,02220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,18374 | € 2 367,48 |
| Unit Price without VAT: | € 1,18374 |
|---|---|
| Unit Price with VAT: | € 1,44416 |

