Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB750-VJ17H | |
|---|---|
DigiKey Part Number | A-TB750-VJ17H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-VJ17H |
Description | TERM BLK 17P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 17 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ174151 | On Shore Technology Inc. | 0 | OSTVJ174151-ND | € 6,70889 | Parametric Equivalent |
| OSTVJ174152 | On Shore Technology Inc. | 0 | OSTVJ174152-ND | € 5,87091 | Parametric Equivalent |
| OSTVJ174155 | On Shore Technology Inc. | 0 | OSTVJ174155-ND | € 5,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,60587 | € 7 211,74 |
| Unit Price without VAT: | € 3,60587 |
|---|---|
| Unit Price with VAT: | € 4,39916 |

