Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VJ24V | |
|---|---|
DigiKey Part Number | A-TB508-VJ24V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VJ24V |
Description | TERM BLK 24P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-VJ24V Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ242150 | On Shore Technology Inc. | 0 | OSTVJ242150-ND | € 7,29000 | Parametric Equivalent |
| VJ2421500000G | Amphenol Anytek | 0 | VJ2421500000G-ND | € 3,91868 | Parametric Equivalent |
| VJ2421530000G | Amphenol Anytek | 0 | VJ2421530000G-ND | € 3,18185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,89710 | € 7 794,20 |
| Unit Price without VAT: | € 3,89710 |
|---|---|
| Unit Price with VAT: | € 4,75446 |

