Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VI10V | |
|---|---|
DigiKey Part Number | A-TB508-VI10V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VI10V |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI102150 | On Shore Technology Inc. | 0 | OSTVI102150-ND | € 2,33480 | Parametric Equivalent |
| VI1021500000G | Amphenol Anytek | 0 | VI1021500000G-ND | € 1,37036 | Parametric Equivalent |
| VI1021530000G | Amphenol Anytek | 0 | VI1021530000G-ND | € 1,37036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,43319 | € 2 866,38 |
| Unit Price without VAT: | € 1,43319 |
|---|---|
| Unit Price with VAT: | € 1,74849 |

