Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-T324 | |
|---|---|
DigiKey Part Number | A-TB500-T324-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-T324 |
Description | TERM BLK 24P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-T324 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT3240451 | On Shore Technology Inc. | 0 | OSTT3240451-ND | € 2,62158 | Parametric Equivalent |
| T32404510000G | Amphenol Anytek | 0 | T32404510000G-ND | € 1,77087 | Parametric Equivalent |
| T32404540000G | Amphenol Anytek | 0 | T32404540000G-ND | € 1,67663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,90045 | € 3 800,90 |
| Unit Price without VAT: | € 1,90045 |
|---|---|
| Unit Price with VAT: | € 2,31855 |

