Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB350-TE06 | |
|---|---|
DigiKey Part Number | A-TB350-TE06-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-TE06 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-TE06 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTE060104 | On Shore Technology Inc. | 0 | ED2744-ND | € 1,23000 | Parametric Equivalent |
| OSTTE060161 | On Shore Technology Inc. | 728 | ED2639-ND | € 1,55000 | Parametric Equivalent |
| T50601500000G | Amphenol Anytek | 0 | T50601500000G-ND | € 0,43585 | Parametric Equivalent |
| TE0601610000G | Amphenol Anytek | 0 | TE0601610000G-ND | € 0,44893 | Parametric Equivalent |
| TE0601640000G | Amphenol Anytek | 0 | TE0601640000G-ND | € 0,41359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,56673 | € 1 133,46 |
| Unit Price without VAT: | € 0,56673 |
|---|---|
| Unit Price with VAT: | € 0,69141 |



