A-TB350-OP14 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 494
Unit Price: € 1,12000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for A-TB350-OP14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-OP14

DigiKey Part Number
A-TB350-OP14-ND
Manufacturer
Manufacturer Product Number
A-TB350-OP14
Description
TERM BLOCK HDR 14POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.138" (3.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1945216Phoenix Contact494277-1761-ND€ 1,12000Similar
OSTOP142200On Shore Technology Inc.0OSTOP142200-ND€ 0,00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,49213€ 984,26
Unit Price without VAT:€ 0,49213
Unit Price with VAT:€ 0,60040