
A-MJH-8-DA-GTP50 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-DA-GTP50-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-DA-GTP50 |
Description | MODULAR, RJ45, 1,02MM, 8PIN, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Tray | Shielding Shielded |
Part Status Active | Ratings Cat3 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 400 | € 1,81144 | € 91 296,58 |
| Unit Price without VAT: | € 1,81144 |
|---|---|
| Unit Price with VAT: | € 2,20996 |

