Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80150/B | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80150/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80150/B |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP-80150/B | Assmann WSW Components | 0 | 123-A-MCSSP-80150/B-ND | € 6,69528 | Parametric Equivalent |
| AMJG0808-1500-BUB-26 | Assmann WSW Components | 0 | AMJG0808-1500-BUB-26-ND | € 10,65280 | Parametric Equivalent |
| S45PATCH50BL | StarTech.com | 26 | 5214-S45PATCH50BL-ND | € 38,98000 | Parametric Equivalent |
| TRA5261-50F | L-com | 0 | 5073-TRA5261-50F-ND | € 1 278,48000 | Parametric Equivalent |
| TRA5261S-50F | L-com | 0 | 5073-TRA5261S-50F-ND | € 837,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 6,99323 | € 5 594,58 |
| Unit Price without VAT: | € 6,99323 |
|---|---|
| Unit Price with VAT: | € 8,53174 |






