Image for A-DFF 25 LPIII/Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DFF 25 LPIII/Z

DigiKey Part Number
123-A-DFF25LPIII/Z-ND
Manufacturer
Manufacturer Product Number
A-DFF 25 LPIII/Z
Description
CONN D-SUB RCPT 25POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DFF 25 LPIII/Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 552
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,65000€ 16,50
48€ 1,47667€ 70,88
96€ 1,40604€ 134,98
144€ 1,36639€ 196,76
288€ 1,30115€ 374,73
528€ 1,24667€ 658,24
1 008€ 1,19107€ 1 200,60
2 544€ 1,14979€ 2 925,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,36680