
A 24-LC-TR | |
|---|---|
DigiKey Part Number | AE10003-ND |
Manufacturer | |
Manufacturer Product Number | A 24-LC-TR |
Description | CONN IC DIP SOCKET 24POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 85°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 245-24-1-06 | CNC Tech | 1 174 | 1175-2554-ND | € 0,49000 | Direct |
| ED24DT | On Shore Technology Inc. | 1 531 | ED3051-5-ND | € 0,22000 | Direct |
| 110-13-624-41-001000 | Mill-Max Manufacturing Corp. | 111 | ED56246-ND | € 5,12000 | Similar |
| 110-44-624-41-001000 | Mill-Max Manufacturing Corp. | 1 680 | ED90056-ND | € 1,59000 | Similar |
| 111-43-624-41-001000 | Mill-Max Manufacturing Corp. | 104 | ED90118-ND | € 4,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 20 | € 0,31000 | € 6,20 |
| 40 | € 0,29525 | € 11,81 |
| 60 | € 0,28667 | € 17,20 |
| 100 | € 0,27660 | € 27,66 |
| 260 | € 0,25846 | € 67,20 |
| 500 | € 0,24678 | € 123,39 |
| 1 000 | € 0,23499 | € 234,99 |
| 2 500 | € 0,22027 | € 550,67 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

