
AK5358BET | |
|---|---|
DigiKey Part Number | 974-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5358BET |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Customer Reference | |
Detailed Description | ADC 24 b 8k ~ 96k I2S 16-TSSOP |
EDA/CAD Models | AK5358BET Models |
Category | Data Interface I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 8k ~ 96k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK5720VT | Asahi Kasei Microdevices/AKM | 467 | 974-1069-1-ND | € 2,12000 | Similar |


