
AK4393VM | |
|---|---|
DigiKey Part Number | 974-1052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4393VM |
Description | IC DAC/AUDIO 24BIT 108K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 108k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4393VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 108k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

