
AK4373EN | |
|---|---|
DigiKey Part Number | 974-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4373EN |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 48k DSP, I2S 32-QFN (5x5) |
EDA/CAD Models | AK4373EN Models |
Category | Data Interface DSP, I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 3.6V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-WFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Sampling Rate (Per Second) 48k |

