AVO75-48S12-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 188
Unit Price: € 38,67000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVO75-48S12-4

DigiKey Part Number
AVO75-48S12-4-ND
Manufacturer
Manufacturer Product Number
AVO75-48S12-4
Description
DC DC CONVERTER 12V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
36V
Size / Dimension
2.28" L x 0.90" W x 0.33" H (57.9mm x 22.9mm x 8.5mm)
Voltage - Input (Max)
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVD75B-48S12-6LARTESYN / Advanced Energy188AVD75B-48S12-6L-ND€ 38,67000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes