
97-68340 | |
|---|---|
DigiKey Part Number | A723-ND |
Manufacturer | |
Manufacturer Product Number | 97-68340 |
Description | SOCKET ADAPTER QFP TO 144PGA |
Customer Reference | |
Detailed Description | IC Socket Adapter QFP To PGA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | QFP | |
Convert To (Adapter End) | PGA | |
Number of Pins | 144 | |
Pitch - Mating | 0.026" (0.65mm) | |
Contact Finish - Mating | Tin | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | Copper | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |

