Image for 24-35W000-11-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-35W000-11-RC

DigiKey Part Number
24-35W000-11-RC-ND
Manufacturer
Manufacturer Product Number
24-35W000-11-RC
Description
SOCKET ADAPT SOIC-W TO 24DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter SOIC-W To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Board Material
FR4 Epoxy Glass
Convert From (Adapter End)
SOIC-W
Termination Post Length
0.125" (3.18mm)
Convert To (Adapter End)
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass
Number of Pins
24
Contact Finish Thickness - Post
10.0µin (0.25µm)
Pitch - Mating
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16€ 24,86250€ 397,80
Manufacturers Standard Package
Unit Price without VAT:€ 24,86250
Unit Price with VAT:€ 30,33225