20-024-209 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 54,70714
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 73,51000
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 47,05250
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 65,45000
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 47,05250
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 47,05250
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 47,05250
Datasheet
Image for 20-024-209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-024-209

DigiKey Part Number
20-024-209-ND
Manufacturer
Manufacturer Product Number
20-024-209
Description
DIP CABLE M-F 20POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
2.00' (609.60mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€ 61,30833€ 367,85
Unit Price without VAT:€ 61,30833
Unit Price with VAT:€ 74,79616