16-012-112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 27,23846
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: € 27,23846
Datasheet
Image for 16-012-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-012-112

DigiKey Part Number
16-012-112-ND
Manufacturer
Manufacturer Product Number
16-012-112
Description
DECI-CENTER JUMPERS 16POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to Pitch Bar 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Pitch Bar
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.039" (1.00mm)
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13€ 27,23846€ 354,10
Unit Price without VAT:€ 27,23846
Unit Price with VAT:€ 33,23092