Image for 14-350000-10-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-350000-10-P

DigiKey Part Number
14-350000-10-P-ND
Manufacturer
Manufacturer Product Number
14-350000-10-P
Description
SOCKET ADAPTER SOIC TO 14DIP 0.3
Customer Reference
Detailed Description
SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
14
Manufacturer
Aries Electronics
Pitch
0.050" (1.27mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Discontinued at DigiKey
Size / Dimension
1.400" L x 0.450" W (35.56mm x 11.43mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154€ 3,56688€ 549,30
Manufacturers Standard Package
Unit Price without VAT:€ 3,56688
Unit Price with VAT:€ 4,35159