
1109814 | |
|---|---|
DigiKey Part Number | A799AR-ND |
Manufacturer | |
Manufacturer Product Number | 1109814 |
Description | SOCKET ADAPTER SOIC TO TO-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8 FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 8 | |
Pitch | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.375" Dia (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,05000 | € 17,05 |
| 10 | € 14,49100 | € 144,91 |
| 25 | € 13,58320 | € 339,58 |
| 50 | € 12,93500 | € 646,75 |
| 100 | € 12,31790 | € 1 231,79 |
| 250 | € 11,54732 | € 2 886,83 |
| 500 | € 10,99688 | € 5 498,44 |
| Unit Price without VAT: | € 17,05000 |
|---|---|
| Unit Price with VAT: | € 20,80100 |

