11-012-173 | |
|---|---|
DigiKey Part Number | 11-012-173-ND |
Manufacturer | |
Manufacturer Product Number | 11-012-173 |
Description | CABLE 11POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.00" (304.80mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 12.00" (304.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 39 | € 8,90974 | € 347,48 |
| Unit Price without VAT: | € 8,90974 |
|---|---|
| Unit Price with VAT: | € 10,86988 |



