
10-675-191 | |
|---|---|
DigiKey Part Number | 10-675-191-ND |
Manufacturer | |
Manufacturer Product Number | 10-675-191 |
Description | CONN HDR MALE PIN 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position Header Connector Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |

