
FTEC20L4X-115SB | |
|---|---|
DigiKey Part Number | 3560-FTEC20L4X-115SB-ND |
Manufacturer | |
Manufacturer Product Number | FTEC20L4X-115SB |
Description | FAN FILTER 8.11"LX8.11"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 8.11" L x 8.11" W x 1.22" H (206.0mm x 206.0mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC20L4X-115SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | - | |
Size / Dimension | 8.11" L x 8.11" W x 1.22" H (206.0mm x 206.0mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 164,18000 | € 164,18 |
| 8 | € 134,05875 | € 1 072,47 |
| 16 | € 132,79688 | € 2 124,75 |
| Unit Price without VAT: | € 164,18000 |
|---|---|
| Unit Price with VAT: | € 200,29960 |

