Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY214S

DigiKey Part Number
5875-APY214S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY214S
Description
SSR RELAY SPST-NO 120mA 400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 400
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of € 172,12 or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,49600€ 4,96
100€ 0,43370€ 43,37
500€ 0,34982€ 174,91
1 000€ 0,31801€ 318,01
2 000€ 0,29445€ 588,90
5 000€ 0,27264€ 1 363,20
10 000€ 0,24785€ 2 478,50
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320