N-Channel 650 V 50A 178W Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0045065K

DigiKey Part Number
5875-AC3M0045065K-ND
Manufacturer
Manufacturer Product Number
AC3M0045065K
Description
SIC MOSFET N-CH 650V 50A TO247-4
Customer Reference
Detailed Description
N-Channel 650 V 50A 178W Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
60mOhm @ 17.6A, 15V
Vgs(th) (Max) @ Id
3.6V @ 4.84mA
Vgs (Max)
+19V, -8V
Power Dissipation (Max)
178W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of € 169,98 or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 6,77000€ 6,77
10€ 6,31100€ 63,11
60€ 5,04867€ 302,92
240€ 4,09754€ 983,41
450€ 3,41464€ 1 536,59
900€ 3,14146€ 2 827,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,77000
Unit Price with VAT:€ 8,25940