
N9060X1/4 2 | |
|---|---|
DigiKey Part Number | 335-1136-ND |
Manufacturer | |
Manufacturer Product Number | N9060X1/4 2 |
Description | ROTARY SHAFT SEAL GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Shaft Seal Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.219" (5.56mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.250" (6.35mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Rotary Shaft Seal | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 15/32-32 NS-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 3,23700 | € 32,37 |
| 25 | € 3,11200 | € 77,80 |
| 50 | € 3,02060 | € 151,03 |
| 100 | € 2,93170 | € 293,17 |
| 250 | € 2,81828 | € 704,57 |
| 500 | € 2,73534 | € 1 367,67 |
| 1 000 | € 2,65481 | € 2 654,81 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |

