
IN1030 RFI 1 | |
|---|---|
DigiKey Part Number | IN1030RFI1-ND |
Manufacturer | |
Manufacturer Product Number | IN1030 RFI 1 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Shielded | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.844" (21.40mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,37000 | € 12,37 |
| 10 | € 11,20200 | € 112,02 |
| 25 | € 10,76840 | € 269,21 |
| 50 | € 10,45160 | € 522,58 |
| 100 | € 10,14410 | € 1 014,41 |
| Unit Price without VAT: | € 12,37000 |
|---|---|
| Unit Price with VAT: | € 15,09140 |

