Screwdriver, Cordless 10.80" (274.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP1

DigiKey Part Number
XP1-ND
Manufacturer
Manufacturer Product Number
XP1
Description
SCREWDRIVER CORDLESS 10.8"
Customer Reference
Detailed Description
Screwdriver, Cordless 10.80" (274.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver, Cordless
Tip Type
-
Size
-
Length - Blade
3.78" (96.0mm)
Length - Overall
10.80" (274.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.