
X1010N | |
|---|---|
DigiKey Part Number | X1010N-ND |
Manufacturer | |
Manufacturer Product Number | X1010N |
Description | SCREWDRIVER PHILLIPS #1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 13.63" (346.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.63" (346.2mm) | |
Features | Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 18,06000 | € 108,36 |
| Unit Price without VAT: | € 18,06000 |
|---|---|
| Unit Price with VAT: | € 22,03320 |

